Part Details for FMFX2020 by Fairview Microwave Inc
Overview of FMFX2020 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFX2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0222
|
Newark | Sma Female Active 3X Frequency Multiplier With 2.85 Ghz To 4.5 Ghz Output |Fairview Microwave FMFX2020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$653.9700 / $803.1900 | Buy Now |
DISTI #
5328-FMFX2020-ND
|
DigiKey | FREQ MULT SMA JACK 2.85-4.5 GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$664.9300 | Buy Now |
DISTI #
74905230
|
RS | SMA Female Active 3x Frequency Multiplier with 2.85 GHz to 4.5 GHz Output | Fairview Microwave FMFX2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$621.4000 / $668.1800 | RFQ |
|
Onlinecomponents.com | SMA Female Active 3x Frequency Multiplier with 2.85 GHz to 4.5 GHz Output RoHS: Compliant | 0 |
|
$592.5100 / $627.1300 | Buy Now |
DISTI #
77725470
|
Verical | FMFX2020 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$532.0000 / $665.0000 | Buy Now |
DISTI #
FMFX2020
|
Fairview Microwave | Key Specifications. Input Frequency, Min 950 MHz Input Frequency, Max 1.5 GHz Output Frequency, Min 2.85 GHz Output Frequency, Max 4.5 GHz Input VSWR, Max 1.5:1 Output VSWR, MAX 2.5:1. SMA Female Active 3x Frequency Multiplier with 2.85 GHz to 4.5 GHz Output, Fairview Microwave’s FMFX2020 active 3x frequency multiplier (known as doubler to some) has an input SMA female connector and output SMA female connector. Our 50 OhmSMA female to SMA female frequency multiplier is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM and wireless communications applications. This active 3x frequency multiplier has an input frequency range of 950 MHz to 1.5 GHz and an output frequency range of 2.85 GHz to 4.5 GHz. Make your online purchase right now to take advantage of our same-day shipping. This active 3x frequency multiplier FMFX2020 from Fairview Microwave is manufactured with an SMA input connector. This active 3x frequency multiplier can operate at temperatures ranging from -40° to 85° deg C and has a maximum VSWR of 1.5:1. Our active 3x frequency multiplier is powered by a DC voltage ranging from 10 to 15 Vdc with 170 mA of DC current. This dBm active 3x frequency multiplier has an overall length of 1.25 inches, a width of 0.563 inches, and a weight of 0.003 lbs. Our frequency multiplier has a typical fundamental isolation of 20 dB. This active frequency multiplier has a typical conversion gain of 9 dB. Our active 3x frequency multiplier has a storage temperature ranging from -55° to 105° deg C. Additional dimensions and specifications for this active 3x frequency multiplier are on our downloadable PDF datasheet above. Fairview Microwave’s active frequency multiplier is in stock and currently available for purchase. Our frequency multiplier is part of over one million RF, microwave, and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal frequency multiplier as per your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$611.8000 / $665.0000 | Buy Now |