Part Details for FMH4 by Molex
Overview of FMH4 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173111-0089
|
TTI | D-Sub Backshells 37P Metal Hood Shell Size 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$7.2900 / $9.4300 | Buy Now |
Part Details for FMH4
FMH4 CAD Models
FMH4 Part Data Attributes:
|
FMH4
Molex
Buy Now
Datasheet
|
Compare Parts:
FMH4
Molex
Connector Accessory, 0.335in Min Cable Dia, 0.433in Max Cable Dia, Backshell, Zinc Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.433 inch | |
Cable Entry-Min | 0.335 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -35 °C | |
Used With | FCT D-SUB, SIZE4 |