Part Details for FMHR0067-30 by Fairview Microwave Inc
Overview of FMHR0067-30 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0067-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6024
|
Newark | Cbl Assy, Rp N Jack-Jack, 50 Ohm, 30", Connector To Connector:N-Type Rp Jack To N-Type Rp Jack, Coaxial Cable Type:Rg400, Impedance:50Ohm, Cable Length - Imperial:30", Cable Length - Metric:762Mm, Jacket Color:- |Fairview Microwave FMHR0067-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$243.5300 / $295.4900 | Buy Now |
DISTI #
5328-FMHR0067-30-ND
|
DigiKey | CBL ASSY TYPE NJACK-TYPE NJACK 3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$245.9700 | Buy Now |
DISTI #
74904556
|
RS | N Female to N Female MIL-DTL-17 Cable M17/128-RG400 Coax in 30 Inch | Fairview Microwave FMHR0067-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$227.3900 / $247.1600 | RFQ |
|
Onlinecomponents.com | N Female to N Female MIL-DTL-17 Cable M17/128-RG400 Coax in 30 Inch RoHS: Compliant | 0 |
|
$219.1700 / $235.4100 | Buy Now |