Part Details for FMIR1040 by Fairview Microwave Inc
Overview of FMIR1040 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMIR1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1545
|
Newark | High Power Isolator Sma Female With 19 Db Isolation From 4 Ghz To 8 Ghz Rated To 30 Watts |Fairview Microwave FMIR1040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$604.8000 / $742.8000 | Buy Now |
DISTI #
5328-FMIR1040-ND
|
DigiKey | ISOLATOR SMA JACK 4GHZ-8GHZ 30 W Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$614.9400 | Buy Now |
DISTI #
74902697
|
RS | High Power Isolator SMA Female with 19 dB Isolation from 4 GHz to 8 GHz Rated to | Fairview Microwave FMIR1040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$574.6800 / $617.9400 | RFQ |
|
Onlinecomponents.com | High Power Isolator SMA Female with 19 dB Isolation from 4 GHz to 8 GHz Rated to 30 Watts RoHS: Compliant | 0 |
|
$547.9600 / $579.9800 | Buy Now |
DISTI #
77725491
|
Verical | FMIR1040 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$492.0000 / $615.0000 | Buy Now |
DISTI #
FMIR1040
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 4 GHz, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 30 Watts, Minimum Isolation: 19 dB. High Power Isolator SMA Female with 19 dB Isolation from 4 GHz to 8 GHz Rated to 30 Watts, RF isolator FMIR1040 from Fairview is just part of a large number of radio frequency components specifically stocked to be highly available for rapid shipment. Fairview Microwave isolator is manufactured with SMA connectors that are female. This coaxial SMA isolator design is rated for a minimum frequency of 4 GHz and a maximum frequency of 8 GHz. Fairview Microwave SMA female isolator part number FMIR1040 has a minimum isolation of 19 dB and a maximum input power of 30 Watts. Inertion loss of this RF isolator is a maximum of 0.5 dB. Additional RF specs for this Fairview Microwave component can be found on its isolator datasheet specifications PDF above. Our RF connectorized circulator is just part of more than one million RF, microwave and millimeter wave components we stock. This RF isolator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial isolators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 2 |
|
$541.2000 / $615.0000 | Buy Now |