Part Details for FMM312HD by FUJITSU Limited
Overview of FMM312HD by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMM312HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | GAAS INTEGRATED CIRCUIT LASER DRIVER Interface Circuit, PQFP24 RoHS: Not Compliant | Europe - 17 |
|
RFQ |
Part Details for FMM312HD
FMM312HD CAD Models
FMM312HD Part Data Attributes:
|
FMM312HD
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FMM312HD
FUJITSU Limited
SPECIALTY INTERFACE CIRCUIT, PQFP24, HERMETIC SEALED, FP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-F24 | |
Length | 9.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.8 mm |