Part Details for FMM50-025TF by IXYS Corporation
Overview of FMM50-025TF by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMM50-025TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-FMM50-025TF
|
Mouser Electronics | MOSFET PHASE LEG MOSFET MOD HALF-BRIDGE 250V 30A RoHS: Compliant | 0 |
|
$16.0100 / $20.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$15.4900 | Buy Now |
DISTI #
FMM50-025TF
|
TME | Transistor: N-MOSFET x2, Trench, unipolar, 250V, 30A, Idm: 130A Min Qty: 1 | 25 |
|
$16.5400 / $23.3100 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.30A 250V N-CH ISOPLUS I4-PAK TRENCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$28.3200 / $30.3500 | Buy Now |
Part Details for FMM50-025TF
FMM50-025TF CAD Models
FMM50-025TF Part Data Attributes
|
FMM50-025TF
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FMM50-025TF
IXYS Corporation
Power Field-Effect Transistor, 30A I(D), 250V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS, I4PAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, ISOPLUS, I4PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 130 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |