Part Details for FMMP1110 by Fairview Microwave Inc
Overview of FMMP1110 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMP1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1594
|
Newark | Matching Pad 50 Ohm Tnc Female To 75 Ohm F Female Operating From Dc To 3 Ghz |Fairview Microwave FMMP1110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$113.2400 / $140.3100 | Buy Now |
DISTI #
5328-FMMP1110-ND
|
DigiKey | MATCHING PAD TNC JACK-TYPE F JAC Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$122.2800 | Buy Now |
DISTI #
74902648
|
RS | Matching Pad 50 Ohm TNC Female to 75 Ohm F Female Operating from DC to 3 GHz | Fairview Microwave FMMP1110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$99.7500 / $108.4300 | RFQ |
|
Onlinecomponents.com | Matching Pad 50 Ohm TNC Female to 75 Ohm F Female Operating from DC to 3 GHz RoHS: Compliant | 0 |
|
$92.3100 / $117.0500 | Buy Now |
DISTI #
77725596
|
Verical | FMMP1110 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$85.2500 / $107.9100 | Buy Now |
DISTI #
FMMP1110
|
Fairview Microwave | Key Specifications. Connector In Series TNC Connector In Gender Female Connector In Impedance 50 Ohms Connector Out Series F Connector Out Gender Female Connector Out Impedance 75 Ohms Minimum Frequency DC Maximum Frequency 3 GHz Maximum VSWR 1.25:1. Matching Pad 50 Ohm TNC Female to 75 Ohm F Female Operating from DC to 3 GHz, Fairview Microwave's FMMP1110 is a 50 ohm TNC female to 75 ohm F female matching pad that operates from DC to 3 GHz. This TNC to F impedance matching pad offers a low VSWR of 1.25:1 max and attenuation of 7.5 dB max. FMMP1110 50 ohm to 75 ohm minimum loss pad has a maximum CW power rating of 0.5 Watt. Matching pads are used to match the different impedance between two devices, maximizing power transfer between the two impedances. Fairview Microwave's minimum loss impedance matching pads are available in various connector combinations to fit your needs, all of which ship the same day. Min Qty: 1 Package Multiple: 1 | 5 |
|
$92.8000 / $107.9100 | Buy Now |