Part Details for FMMTA42 by Diodes Incorporated
Overview of FMMTA42 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMTA42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9950
|
Newark | Transistor, Npn, 300V, 200Ma, 330Mw, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:200Ma, Power Dissipation:330Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. FMMTA42 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5135 |
|
$0.0230 | Buy Now |
DISTI #
86AK5012
|
Newark | Transistor, Npn, 300V, 0.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMTA42 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0640 | Buy Now |
DISTI #
FMMTA42
|
TME | Transistor: NPN, bipolar, 300V, 0.2A, 330mW, SOT23 Min Qty: 20 | 5120 |
|
$0.0358 / $0.0569 | Buy Now |
|
LCSC | SOT-23 Bipolar Transistors - BJT ROHS | 140 |
|
$0.0834 / $0.1450 | Buy Now |
Part Details for FMMTA42
FMMTA42 CAD Models
FMMTA42 Part Data Attributes:
|
FMMTA42
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMTA42
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for FMMTA42
This table gives cross-reference parts and alternative options found for FMMTA42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMTA42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA42LT1-TP | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | FMMTA42 vs MMBTA42LT1-TP |
MMBTA42LT1 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | FMMTA42 vs MMBTA42LT1 |
MMBTA42-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | FMMTA42 vs MMBTA42-TP-HF |
MMBTA42 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | FMMTA42 vs MMBTA42 |