Part Details for FMP100JR-52-22K by YAGEO Corporation
Overview of FMP100JR-52-22K by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JR-52-22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5611
|
Newark | Res, 22K, 1W, Axial, Metal Film, Resistance:22Kohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Length:6.3Mmrohs Compliant: Yes |Yageo FMP100JR-52-22K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
49AK5610
|
Newark | Res, 22K, 1W, Axial, Metal Film, Resistance:22Kohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Length:6.3Mmrohs Compliant: Yes |Yageo FMP100JR-52-22K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
22KWCT-ND
|
DigiKey | RES 22K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12135 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
FMP100JR-52-22K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 22kOhm 1W 5% Axial T/R - Tape and Reel (Alt: FMP100JR-52-22K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0190 | Buy Now |
DISTI #
603-FMP100JR-52-22K
|
Mouser Electronics | Metal Film Resistors - Through Hole 22 kOhms 1 W 5 % Axial RoHS: Compliant | 9299 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
V72:2272_17666115
|
Arrow Electronics | Res Metal Film 22K Ohm 5% 1W ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2031 Container: Cut Strips | Americas - 531 |
|
$0.0131 / $0.1180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0157 | Buy Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
DISTI #
FMP100JR-52-22K
|
TTI | Metal Film Resistors - Through Hole 22 kOhms 1 W 5 % Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0215 | Buy Now |
DISTI #
FMP100JR-52-22K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 22kOhm 1W 5% Axial T/R - Tape and Reel (Alt: FMP100JR-52-22K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0190 | Buy Now |
Part Details for FMP100JR-52-22K
FMP100JR-52-22K CAD Models
FMP100JR-52-22K Part Data Attributes:
|
FMP100JR-52-22K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP100JR-52-22K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |