Part Details for FMP100JR-52-330K by YAGEO Corporation
Overview of FMP100JR-52-330K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JR-52-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5626
|
Newark | Res, 330K, 1W, Axial, Metal Film, Resistance:330Kohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo FMP100JR-52-330K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
49AK5627
|
Newark | Res, 330K, 1W, Axial, Metal Film, Resistance:330Kohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo FMP100JR-52-330K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
330KWCT-ND
|
DigiKey | RES 330K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19298 In Stock |
|
$0.0195 / $0.2000 | Buy Now |
DISTI #
FMP100JR-52-330K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 330kOhm 1W 5% Axial T/R - Tape and Reel (Alt: FMP100JR-52-330K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0190 | Buy Now |
DISTI #
603-FMP100JR-52-330K
|
Mouser Electronics | Metal Film Resistors - Through Hole 330 kOhms 1 W 5 % Axial RoHS: Compliant | 10832 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0157 | Buy Now |
DISTI #
FMP100JR-52-330K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 330kOhm 1W 5% Axial T/R - Tape and Reel (Alt: FMP100JR-52-330K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0190 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 330K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0270 / $0.0329 | RFQ |