Part Details for FMP100JT-52-680K by YAGEO Corporation
Overview of FMP100JT-52-680K by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JT-52-680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5667
|
Newark | Res, 680K, 1W, Axial, Metal Film, Resistance:680Kohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo FMP100JT-52-680K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0390 | Buy Now |
DISTI #
49AK5666
|
Newark | Res, 680K, 1W, Axial, Metal Film, Resistance:680Kohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo FMP100JT-52-680K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
13-FMP100JT-52-680KCT-ND
|
DigiKey | RES 680K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4665 In Stock |
|
$0.0191 / $0.2000 | Buy Now |
DISTI #
FMP100JT-52-680K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 680kOhm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP100JT-52-680K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0173 / $0.0181 | Buy Now |
DISTI #
603-FMP100JT-52-680K
|
Mouser Electronics | Metal Film Resistors - Through Hole 680 kOhms 1 W 5 % Axial RoHS: Compliant | 12324 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0150 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0240 / $0.1200 | Buy Now | |
DISTI #
FMP100JT-52-680K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 680kOhm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP100JT-52-680K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0173 / $0.0181 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 680K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0272 / $0.0332 | RFQ |