Part Details for FMP200JR-52-3K3 by YAGEO Corporation
Overview of FMP200JR-52-3K3 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP200JR-52-3K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5719
|
Newark | Res, 3K3, 2W, Axial, Metal Film, Resistance:3.3Kohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200JR-52-3K3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
49AK5720
|
Newark | Res, 3K3, 2W, Axial, Metal Film, Resistance:3.3Kohm, Product Range:Fmp Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo FMP200JR-52-3K3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
3.3KZCT-ND
|
DigiKey | RES 3.3K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17058 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
FMP200JR-52-3K3
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 3.3kOhm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-3K3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0288 | Buy Now |
DISTI #
603-FMP200JR-52-3K3
|
Mouser Electronics | Metal Film Resistors - Through Hole 3.3 kOhms 2 W 5 % Axial RoHS: Compliant | 7760 |
|
$0.0300 / $0.3100 | Buy Now |
|
Future Electronics | FMP Series 3.3 kΩ ±5% 2 W ±100 ppm/°C Axial Ultra Miniature Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0296 / $0.0338 | Buy Now |
DISTI #
FMP200JR-52-3K3
|
TTI | Metal Film Resistors - Through Hole 3.3 kOhms 2 W 5 % Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.0301 / $0.0386 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 3.3K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0270 / $0.0329 | RFQ |
Part Details for FMP200JR-52-3K3
FMP200JR-52-3K3 CAD Models
FMP200JR-52-3K3 Part Data Attributes
|
FMP200JR-52-3K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200JR-52-3K3
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 3300ohm, 500V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |