Part Details for FMP300FRF73-100K by YAGEO Corporation
Overview of FMP300FRF73-100K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP300FRF73-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5760
|
Newark | Res, 100K, 3W, Axial, Metal Film, Resistance:100Kohm, Product Range:Fmp Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo FMP300FRF73-100K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 | Buy Now |
DISTI #
49AK5761
|
Newark | Res, 100K, 3W, Axial, Metal Film, Resistance:100Kohm, Product Range:Fmp Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo FMP300FRF73-100K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1080 | Buy Now |
DISTI #
13-FMP300FRF73-100KCT-ND
|
DigiKey | RES 100K OHM 1% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5551 In Stock |
|
$0.0565 / $0.4100 | Buy Now |
DISTI #
FMP300FRF73-100K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 100kOhm 3W 1% Axial T/R - Tape and Reel (Alt: FMP300FRF73-100K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0550 | Buy Now |
DISTI #
603-FMP300FRF73-100K
|
Mouser Electronics | Metal Film Resistors - Through Hole 100 kOhms 3 W 1 % Ax ial RoHS: Compliant | 4861 |
|
$0.0570 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0454 | Buy Now |
DISTI #
FMP300FRF73-100K
|
TTI | Metal Film Resistors - Through Hole 100 kOhms 3 W 1 % Ax ial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 3W 100K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0430 / $0.0525 | RFQ |
Part Details for FMP300FRF73-100K
FMP300FRF73-100K CAD Models
FMP300FRF73-100K Part Data Attributes
|
FMP300FRF73-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FRF73-100K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FRF73-100K
This table gives cross-reference parts and alternative options found for FMP300FRF73-100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FRF73-100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FRF52-100K | Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-100K vs FMP300FRF52-100K |
FMP300FBFFFK100K | Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-100K vs FMP300FBFFFK100K |
DFR300F100KBF | Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-100K vs DFR300F100KBF |
DFR300F100KBFK | Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-100K vs DFR300F100KBFK |
FMP300FTF52-100K | Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-100K vs FMP300FTF52-100K |
FMP300FBF73-100K | Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-100K vs FMP300FBF73-100K |
DFR300F100KBM | Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FRF73-100K vs DFR300F100KBM |
FMP300FBFM100K | Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-100K vs FMP300FBFM100K |
FMP300FBFMR100K | Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FRF73-100K vs FMP300FBFMR100K |