Part Details for FMP300FTF73-100R by YAGEO Corporation
Overview of FMP300FTF73-100R by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP300FTF73-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100AVCT-ND
|
DigiKey | RES 100 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4319 In Stock |
|
$0.0565 / $0.4100 | Buy Now |
DISTI #
FMP300FTF73-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 3 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP300FTF73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0550 | Buy Now |
DISTI #
603-FMP300FTF73-100R
|
Mouser Electronics | Metal Film Resistors - Through Hole 100 Ohms 3 W 1 % Axial RoHS: Compliant | 331 |
|
$0.0610 / $0.4100 | Buy Now |
DISTI #
V72:2272_14233922
|
Arrow Electronics | Res Metal Film 100 Ohm 1% 3W ±100ppm/°C AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 Container: Cut Strips | Americas - 800 |
|
$0.0528 / $0.3649 | Buy Now |
DISTI #
V99:2348_14233922
|
Arrow Electronics | Res Metal Film 100 Ohm 1% 3W ±100ppm/°C AXL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 1843 | Americas - 25 |
|
$0.0528 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0454 | Buy Now |
DISTI #
69883799
|
Verical | Res Metal Film 100 Ohm 1% 3W ±100ppm/°C AXL RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 2130 | Americas - 800 |
|
$0.0528 / $0.0854 | Buy Now |
DISTI #
FMP300FTF73-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 3 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP300FTF73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0550 | Buy Now |
DISTI #
FMP300FTF73-100R
|
Avnet Abacus | Resistor, 100 Ohm, � 1%, 3 W, Axial Leaded, Metal Film, High Power Flame Proof (Alt: FMP300FTF73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3496838
|
element14 Asia-Pacific | RES, 100R, 1%, 3W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.0619 / $0.1924 | Buy Now |
Part Details for FMP300FTF73-100R
FMP300FTF73-100R CAD Models
FMP300FTF73-100R Part Data Attributes:
|
FMP300FTF73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FTF73-100R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FTF73-100R
This table gives cross-reference parts and alternative options found for FMP300FTF73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FTF73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FBF73-100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-100R vs FMP300FBF73-100R |
DFR300F100RBF | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-100R vs DFR300F100RBF |
FMP300FBFM100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-100R vs FMP300FBFM100R |
FMP300FBFMB100R | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-100R vs FMP300FBFMB100R |
DFR300F100RBM | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-100R vs DFR300F100RBM |
DFR300F100RBFK | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-100R vs DFR300F100RBFK |
DFR300F100RR73 | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-100R vs DFR300F100RR73 |
DFR300F100RBFKK | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-100R vs DFR300F100RBFKK |
DFR300F100RT73 | Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-100R vs DFR300F100RT73 |