Part Details for FMSC3000 by Fairview Microwave Inc
Overview of FMSC3000 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSC3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1735
|
Newark | 3.5Mm Female To Female Thru Calibration Kit Component For General Purpose Up To 26.5 Ghz |Fairview Microwave FMSC3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$516.2900 / $634.1000 | Buy Now |
DISTI #
5328-FMSC3000-ND
|
DigiKey | CALIBRATION KIT COMP 3.5MM JACK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$524.9500 | Buy Now |
DISTI #
74902506
|
RS | 3.5mm Female to Female Thru Calibration Kit Component for General Purpose Up to | Fairview Microwave FMSC3000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$490.5800 / $527.5000 | RFQ |
|
Onlinecomponents.com | 3.5mm Female to Female Thru Calibration Kit Component for General Purpose Up to 26.5 GHz RoHS: Compliant | 0 |
|
$467.7700 / $495.1000 | Buy Now |
DISTI #
FMSC3000
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 3 |
|
$472.5000 / $525.0000 | Buy Now |