Part Details for FMSMA1018 by Fairview Microwave Inc
Overview of FMSMA1018 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSMA1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1798
|
Newark | 2400-2500/ 5150-5825 Mhz, 4.8/3.7 Dbi, Stamped Metal Ap/Router Embedded Antenna With Ipex Connector |Fairview Microwave FMSMA1018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$2.9200 / $4.4600 | Buy Now |
DISTI #
74902441
|
RS | 2400-2500/ 5150-5825 MHz, 4.8/3.7 dBi, Stamped Metal AP/Router Embedded Antenna | Fairview Microwave FMSMA1018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.5800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.1900 / $3.3300 | Buy Now | |
DISTI #
FMSMA1018
|
Fairview Microwave | Key Specifications. Antenna Type Stamped Metal Design Type Standard Direction Type Omni Directional Band Type Dual Polarization Linear Number of Ports 1 Minimum Frequency 2.4 GHz Maximum Frequency 5.825 GHz Connector Series IPEX Impedance 50 Ohm Max Input Power 1. 2400-2500/ 5150-5825 MHz, 4.8/3.7 dBi, Stamped Metal AP/Router Embedded Antenna With IPEX Connector, , Fairview Microwave’s FMSMA1018 is a linear polarized antenna that ships same day from our ISO 9001:2015 certified facility. The FMSMA1018 is a dual band antenna operating from 2400 to 2500 MHz with 4.8 dBi gain and 5150 to 5825 MHz with 3.7 dBi gain. This stamped metal antenna with an IPEX connector has a nominal gain of 4.8 dBi. Fairview Microwave’s stamped metal antenna with a 2400 to 5825 MHz frequency range has a maximum input VSWR of 2. The FMSMA1018 antenna has an overall length of 1.27 inches and a width of 0.21 inches. This omni directional antenna has an impedance of 50 Ohms. Additional dimensions and specifications for these stamped metal antennas with an IPEX connector are on our downloadable PDF datasheet above. Our technical experts are on hand to assist you with any inquiries. Use our online ordering system to purchase your FMSMA1018 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 496 |
|
$2.2100 / $2.5650 | Buy Now |