Part Details for FMSP1019 by Fairview Microwave Inc
Overview of FMSP1019 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSP1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1830
|
Newark | Type N F/F In/Out Coaxial Rf Surge Protector, 400Mhz - 1.2Ghz, Dc Pass, 300W, Ip67, 20Ka, Hybrid, Bracket Toward Body Rohs Compliant: Yes |Fairview Microwave FMSP1019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$184.1300 / $223.4200 | Buy Now |
DISTI #
5328-FMSP1019-ND
|
DigiKey | SURGE PROTECT TYPE N JACK -JACK Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$185.9700 | Buy Now |
DISTI #
74902410
|
RS | Type N F/F In/Out Coaxial RF Surge Protector, 400MHz - 1.2GHz, DC Pass, 300W, I | Fairview Microwave FMSP1019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$171.9200 / $186.8800 | RFQ |
|
Onlinecomponents.com | Type N F/F In/Out Coaxial RF Surge Protector, 400MHz - 1.2GHz, DC Pass, 300W, IP67, 20kA, Hybrid, Bracket Toward Body | 0 |
|
$165.7100 / $177.9900 | Buy Now |
DISTI #
79000405
|
Verical | FMSP1019 Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$148.7900 / $185.9900 | Buy Now |
DISTI #
FMSP1019
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 400 MHz, Maximum Frequency: 1.2 GHz, Maximum Input Power: 300 Watts, Direction: Directional, Throughput Energy: 500 uJ. Min Qty: 1 Package Multiple: 1 | 9 |
|
$167.3900 / $185.9900 | Buy Now |