Part Details for FMSP1033 by Fairview Microwave Inc
Overview of FMSP1033 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSP1033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1831
|
Newark | Type N F/F In/Out Coaxial Rf Surge Protector, 100Mhz - 512Mhz, Dc Block, 750W, Ip67, 20Ka, Filter, Bracket Toward Body Rohs Compliant: Yes |Fairview Microwave FMSP1033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$132.2200 / $163.8200 | Buy Now |
DISTI #
5328-FMSP1033-ND
|
DigiKey | SURGE PROTECT TYPE N JACK -JACK Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$142.7700 | Buy Now |
DISTI #
74902397
|
RS | Type N F/F In/Out Coaxial RF Surge Protector, 100MHz - 512MHz, DC Block, 750W, | Fairview Microwave FMSP1033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4600 / $126.5900 | RFQ |
|
Onlinecomponents.com | Type N F/F In/Out Coaxial RF Surge Protector, 100MHz - 512MHz, DC Block, 750W, IP67, 20kA, Filter, Bracket Toward Body | 0 |
|
$108.9100 / $136.6600 | Buy Now |
DISTI #
79000324
|
Verical | FMSP1033 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$99.5300 / $125.9900 | Buy Now |
DISTI #
FMSP1033
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 512 MHz, Maximum Input Power: 750 Watts, Direction: Directional, Throughput Energy: 0.5 uJ. Min Qty: 1 Package Multiple: 1 | 3 |
|
$108.3500 / $125.9900 | Buy Now |