Part Details for FMSP1036 by Fairview Microwave Inc
Overview of FMSP1036 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSP1036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1834
|
Newark | Type N M/F In/Out Coaxial Rf Surge Protector, 100Mhz - 512Mhz, Dc Block, 750W, Ip67, 20Ka, Filter, Bracket Toward Body Rohs Compliant: Yes |Fairview Microwave FMSP1036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0700 / $71.5000 | Buy Now |
DISTI #
5328-FMSP1036-ND
|
DigiKey | SURGE PROTECT TYPE N PLUG -JACK Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.3200 | Buy Now |
DISTI #
74902394
|
RS | Type N M/F In/Out Coaxial RF Surge Protector, 100MHz - 512MHz, DC Block, 750W, | Fairview Microwave FMSP1036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3800 / $55.2600 | RFQ |
|
Onlinecomponents.com | Type N M/F In/Out Coaxial RF Surge Protector, 100MHz - 512MHz, DC Block, 750W, IP67, 20kA, Filter, Bracket Toward Body | 0 |
|
$48.2600 / $63.8800 | Buy Now |
DISTI #
FMSP1036
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Male, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 512 MHz, Maximum Input Power: 750 Watts, Direction: Directional, Throughput Energy: 0.5 uJ. Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.2900 / $54.9900 | Buy Now |