Part Details for FMSP1062 by Fairview Microwave Inc
Overview of FMSP1062 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSP1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1842
|
Newark | 4.3-10 F/M Bulkhead Coaxial Rf Surge Protector 698 Rohs Compliant: Yes |Fairview Microwave FMSP1062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$233.6300 / $283.4800 | Buy Now |
DISTI #
5328-FMSP1062-ND
|
DigiKey | SURGE PROTECT 4.3-10 JACK -PLUG Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.7300 | Buy Now |
DISTI #
74902381
|
RS | 4.3-10 F/M Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, 500W, IP67, 80 | Fairview Microwave FMSP1062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$218.1500 / $237.1200 | RFQ |
|
Onlinecomponents.com | 4.3-10 F/M Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, 500W, IP67, 80 V Max., 1mJ, 20kA, Filter, Low PIM -173 dBc | 0 |
|
$210.2600 / $225.8400 | Buy Now |
DISTI #
77725929
|
Verical | FMSP1062 Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$188.7900 / $235.9900 | Buy Now |
DISTI #
FMSP1062
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: 4.3-10, Connector In Gender: Female, Connector Out Series: 4.3-10, Connector Out Gender: Male, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Maximum Input Power: 500 Watts, Direction: Bidirectional, Throughput Energy: 1,000 uJ. Min Qty: 1 Package Multiple: 1 | 5 |
|
$207.6700 / $235.9900 | Buy Now |