Part Details for FMSP1064 by Fairview Microwave Inc
Overview of FMSP1064 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSP1064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1844
|
Newark | Quarter Wave Stub Rf Surge Protector, Type 7/16 Di |Fairview Microwave FMSP1064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$60.9400 / $70.2000 | Buy Now |
DISTI #
5328-FMSP1064-ND
|
DigiKey | SURGE PROTECT 7/16 DIN PLUG -JAC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.1800 | Buy Now |
DISTI #
74902379
|
RS | Quarter Wave Stub RF Surge Protector, Type 7/16 DIN M/F, Low PIM, 800 - 2,250MH | Fairview Microwave FMSP1064 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4500 / $54.2500 | RFQ |
|
Onlinecomponents.com | Quarter Wave Stub RF Surge Protector, Type 7/16 DIN M/F, Low PIM, 800 - 2,250MHz RoHS: Compliant | 0 |
|
$47.3800 / $62.7200 | Buy Now |
DISTI #
77725523
|
Verical | FMSP1064 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$42.6500 / $53.9900 | Buy Now |
DISTI #
FMSP1064
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: 7/16 DIN, Connector In Gender: Male, Connector Out Series: 7/16 DIN, Connector Out Gender: Female, Minimum Frequency: 800 MHz, Maximum Frequency: 2.25 GHz, Direction: Bidirectional. Min Qty: 1 Package Multiple: 1 | 10 |
|
$43.1900 / $53.9900 | Buy Now |