Part Details for FMSW1118 by Fairview Microwave Inc
Overview of FMSW1118 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW1118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1869
|
Newark | Absorptive Sp8T Broadband Pin Diode Switch Operating From 2 Ghz To 18 Ghz, Up To 30 Dbm, 100 Nsec Max And Sma Rohs Compliant: Yes |Fairview Microwave FMSW1118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10,134.2400 / $11,356.1000 | Buy Now |
DISTI #
5328-FMSW1118-ND
|
DigiKey | PIN DIODE SWITCH FIELD REPLACEAB Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$9,219.2800 | Buy Now |
DISTI #
74902349
|
RS | Absorptive SP8T Broadband PIN Diode Switch Operating from 2 GHz to 18 GHz, Up t | Fairview Microwave FMSW1118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10,942.0200 | RFQ |
|
Onlinecomponents.com | Absorptive SP8T Broadband PIN Diode Switch Operating from 2 GHz to 18 GHz, Up to 30 dBm, 100 nsec max and SMA | 0 |
|
$9,160.5000 / $9,441.6200 | Buy Now |
DISTI #
FMSW1118
|
Fairview Microwave | Key Specifications, Connector Series: Field Replaceable SMA, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 2 GHz, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power: 30 dBm, Maximum Input VSWR: 2:1, Maximum Insertion Loss: 4 dB, Minimum Isolation: 60 dB. Absorptive SP8T Broadband PIN Diode Switch Operating from 2 GHz to 18 GHz, Up to 30 dBm, 100 nsec max and SMA, PIN diode RF switch part number FMSW1118 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SP8T design (single pole eight throw) with Field Replaceable SMA ports. Our coaxial SP8T PIN diode switch is rated for a maximum frequency of 18 GHz and a maximum power of 30 dBm. PIN diode single pole eight throw RF switch FMSW1118 from Fairview Microwave is rated for an insertion loss maximum of 4 dB and a minimum isolation of 60 dB. Additional SP8T PIN diode RF switch specs for this can be found on its radio frequency SP8T PIN diode switch PDF specifications datasheet above. Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole eight throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$9,801.0000 / $10,890.0000 | Buy Now |