Part Details for FMSW6247 by Fairview Microwave Inc
Overview of FMSW6247 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1935
|
Newark | Field Replaceable Sma Sp3T Pin Diode Switch Absorptive From 12 Ghz To 18 Ghz Rated At +20 Dbm |Fairview Microwave FMSW6247 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,805.3700 / $2,023.0400 | Buy Now |
DISTI #
5328-FMSW6247-ND
|
DigiKey | PIN DIODE SWITCH SMA SP3T 18GHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,642.3700 | Buy Now |
DISTI #
74902283
|
RS | High Power Field Replaceable SMA SP3T PIN Diode Switch Absorptive From 12 GHz to | Fairview Microwave FMSW6247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,949.2700 | RFQ |
|
Onlinecomponents.com | High Power Field Replaceable SMA SP3T PIN Diode Switch Absorptive From 12 GHz to 18 GHz Rated at +20 dBm | 0 |
|
$1,681.9800 / $1,777.6500 | Buy Now |
DISTI #
77725633
|
Verical | Field Replaceable SMA SP3T PIN Diode Switch Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,552.0000 / $1,940.0000 | Buy Now |
DISTI #
FMSW6247
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 12 GHz, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power: 0.1 Watts, Maximum Input VSWR: 2:1, Maximum Insertion Loss: 3.75 dB, Minimum Isolation: 70 dB. High Power Field Replaceable SMA SP3T PIN Diode Switch Absorptive From 12 GHz to 18 GHz Rated at +20 dBm, PIN diode RF switch part number FMSW6247 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SP3T design (single pole three throw) with SMA ports. Our coaxial SP3T PIN diode switch is rated for a maximum frequency of 18 GHz and a maximum power of 0.1 Watt. PIN diode single pole three throw RF switch FMSW6247 from Fairview Microwave is rated for an insertion loss maximum of 3.75 dB and a minimum isolation of 70 dB. Additional SP3T PIN diode RF switch specs for this can be found on its radio frequency SP3T PIN diode switch PDF specifications datasheet above. Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole three throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,784.8000 / $1,940.0000 | Buy Now |