Part Details for FMSW6330 by Fairview Microwave Inc
Overview of FMSW6330 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1956
|
Newark | Spdt Latching Dc To 50 Ghz Electro-Mechanical Relay Switch, 28V, 2.4Mm |Fairview Microwave FMSW6330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,833.2900 / $2,054.3200 | Buy Now |
DISTI #
5328-FMSW6330-ND
|
DigiKey | EM RELAY SWITCH 50 GHZ 28 V 2.4M Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,904.1400 | Buy Now |
DISTI #
74902262
|
RS | SPDT Latching DC to 50 GHz Electro-Mechanical Relay Switch, 28V, 2.4mm | Fairview Microwave FMSW6330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,979.4100 | RFQ |
|
Onlinecomponents.com | SPDT Latching DC to 50 GHz Electro-Mechanical Relay Switch, 28V, 2.4mm RoHS: Compliant | 0 |
|
$1,707.9900 / $1,805.1400 | Buy Now |
DISTI #
FMSW6330
|
Fairview Microwave | Key Specifications, Connector Series: 2.4mm, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 80 Watts, Maximum Insertion Loss: 1.1 dB. SPDT Latching DC to 50 GHz Electro-Mechanical Relay Switch, 28V, 2.4mm, RF electromechanical relay coax switch part number FMSW6330 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with latching actuator and 2.4mm ports. Our coaxial SPDT electromechanical RF relay switch is rated for a maximum frequency of 50 GHz and a maximum power of 80 Watts (CW). Electromechanical relay single pole double throw RF switch from Fairview Microwave has a control voltage of 28 Volts and a current of 80 mA. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 1.1 dB. Features of this SPDT coaxial relay include: other RF switch specs and features for this electro mechanical relay part number FMSW6330 can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above. Fairview Microwave is where to buy a SPDT electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole double throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 9 |
|
$1,812.4000 / $1,970.0000 | Buy Now |