Part Details for FMSW6409 by Fairview Microwave Inc
Overview of FMSW6409 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2014
|
Newark | Sp10T, Sma, Nornally Open, 20Ghz, 28Vdc, D-Sub, 60 |Fairview Microwave FMSW6409 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,317.7600 / $1,512.3300 | Buy Now |
DISTI #
5328-FMSW6409-ND
|
DigiKey | EM RELAY SWITCH 18 GHZ 28 V SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,295.2000 | Buy Now |
DISTI #
74902204
|
RS | SP6T NO DC to 18 GHz Electro-Mechanical Relay Switch, up to 90W, 28V, SMA | Fairview Microwave FMSW6409 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,346.4000 | RFQ |
|
Onlinecomponents.com | SP6T NO DC to 18 GHz Electro-Mechanical Relay Switch, up to 90W, 28V, SMA | 0 |
|
$1,158.3900 / $1,245.5200 | Buy Now |
DISTI #
FMSW6409
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP6T, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 60 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.4 dB, Minimum Isolation: 80 dB. SP6T NO DC to 18 GHz Electro-Mechanical Relay Switch, up to 90W, 28V, SMA, RF electromechanical relay coax switch part number FMSW6409 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP6T design (Single Pole Six Throw) with normally open actuator and SMA ports. Our coaxial SP6T electromechanical RF relay switch is rated for a maximum frequency of 18 GHz and a maximum power of 60 Watts (CW). Electromechanical relay single pole six throw RF switch from Fairview Microwave has a control voltage of 28 Volts and a current of 90 mA. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.4 dB and a minimum isolation of 80 dB. Features of this SP6T coaxial relay include: other RF switch specs and features for this electro mechanical relay part number FMSW6409 can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above. Fairview Microwave is where to buy a SP6T electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole six throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,206.0000 / $1,340.0000 | Buy Now |