Part Details for FMSW6418 by Fairview Microwave Inc
Overview of FMSW6418 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2021
|
Newark | Spdt Latching Dc To 26.5 Ghz Electro-Mechanical Relay Switch, Hot Switching, Up To 40W, 24V, 5M Lifecycles, Smt |Fairview Microwave FMSW6418 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$501.5400 / $615.9800 | Buy Now |
DISTI #
5328-FMSW6418-ND
|
DigiKey | EM RELAY SWITCH 26.5 GHZ 24 V SM Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$216.4100 | Buy Now |
DISTI #
74902197
|
RS | SPDT Latching DC to 26.5 GHz Electro-Mechanical Relay Switch, Hot Switching, up | Fairview Microwave FMSW6418 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$476.5600 / $512.4400 | RFQ |
|
Onlinecomponents.com | SPDT Latching DC to 26.5 GHz Electro-Mechanical Relay Switch, Hot Switching, up to 40W, 24V, 5M Lifecycles, SMT RoHS: Compliant | 0 |
|
$454.4100 / $480.9600 | Buy Now |
DISTI #
77726303
|
Verical | FMSW6418 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$408.0000 / $510.0000 | Buy Now |
DISTI #
FMSW6418
|
Fairview Microwave | Key Specifications, Connector Series: SMT, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 1 Watts, Maximum VSWR: 2:1, Maximum Insertion Loss: 1.6 dB, Minimum Isolation: 40 dB. SPDT Latching DC to 26.5 GHz Electro-Mechanical Relay Switch, Hot Switching, up to 40W, 24V, 5M Lifecycles, SMT, RF electromechanical relay coax switch part number FMSW6418 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with latching actuator and SMT ports. Our coaxial SPDT electromechanical RF relay switch is rated for a maximum frequency of 26.5 GHz and a maximum power of 1 Watts (CW). Electromechanical relay single pole double throw RF switch from Fairview Microwave has a control voltage of 24 Volts and a current of 32 mA. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 1.6 dB and a minimum isolation of 40 dB. Features of this SPDT coaxial relay include: hot switching and other RF switch specs and features for this electro mechanical relay part number FMSW6418 can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above. Fairview Microwave is where to buy a SPDT electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole double throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 2 |
|
$448.8000 / $510.0000 | Buy Now |