Part Details for FMSW6462 by Fairview Microwave Inc
Overview of FMSW6462 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2065
|
Newark | Transfer Electromechanical Relay Failsafe Switch, Dc To 12 Ghz, Up To 600W, 2M Lifecycles, 12V, N |Fairview Microwave FMSW6462 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,535.4900 / $1,720.6200 | Buy Now |
DISTI #
5328-FMSW6462-ND
|
DigiKey | EM RELAY SWITCH 12 GHZ 12 V TYPE Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,594.8400 | Buy Now |
DISTI #
74902153
|
RS | Transfer Electromechanical Relay Failsafe Switch, DC to 12 GHz, up to 600W, 2M | Fairview Microwave FMSW6462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,657.8800 | RFQ |
|
Onlinecomponents.com | Transfer Electromechanical Relay Failsafe Switch, DC to 12 GHz, up to 600W, 2M Lifecycles, 12V, N RoHS: Compliant | 0 |
|
$1,430.5500 / $1,511.9200 | Buy Now |
DISTI #
77725026
|
Verical | FMSW6462 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,320.0000 / $1,650.0000 | Buy Now |
DISTI #
FMSW6462
|
Fairview Microwave | Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: DPDT, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 1,000 Watts, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 60 dB. Transfer Electromechanical Relay Failsafe Switch, DC to 12 GHz, up to 600W, 2M Lifecycles, 12V, N, RF electromechanical relay coax switch part number FMSW6462 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a DPDT design (Double Pole Double Throw) with failsafe actuator and N ports. Our coaxial DPDT electromechanical RF relay switch is rated for a maximum frequency of 12 GHz and a maximum power of 1,000 Watts (CW). Electromechanical relay double pole double throw RF switch from Fairview Microwave has a control voltage of 12 Volts. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.7 dB and a minimum isolation of 60 dB. Features of this DPDT coaxial relay include: other RF switch specs and features for this electro mechanical relay part number FMSW6462 can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above. Fairview Microwave is where to buy a DPDT electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Double pole double throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,485.0000 / $1,650.0000 | Buy Now |