Part Details for FMSW6529 by Fairview Microwave Inc
Overview of FMSW6529 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2092
|
Newark | Spdt, Ip64 Rated Electromechanical Relay Latching Switch, Terminated, Dc To 18 Ghz, 90W, Ttl, Indicators, Diodes, 28Vdc, Sma |Fairview Microwave FMSW6529 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,455.4400 / $1,670.3300 | Buy Now |
DISTI #
5328-FMSW6529-ND
|
DigiKey | EM RELAY SWITCH 18 GHZ 28 V TERM Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,430.5200 | Buy Now |
DISTI #
74902087
|
RS | SPDT, IP64 Rated Electromechanical Relay Latching Switch, Terminated, DC to 18 | Fairview Microwave FMSW6529 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,487.0700 | RFQ |
|
Onlinecomponents.com | SPDT, IP64 Rated Electromechanical Relay Latching Switch, Terminated, DC to 18 GHz, 90W, TTL, Indicators, diodes, 28VDC, SMA | 0 |
|
$1,279.4100 / $1,375.6500 | Buy Now |
DISTI #
FMSW6529
|
Fairview Microwave | Key Specifications, Connector Series: Terminal, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.4 dB, Minimum Isolation: 65 dB. SPDT, IP64 Rated Electromechanical Relay Latching Switch, Terminated, DC to 18 GHz, 90W, TTL, Indicators, diodes, 28VDC, SMA, The RF electromechanical relay coax switch part number FMSW6529 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with latching actuator and Terminal ports. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 18 GHz. This electromechanical relay SPDT RF switch from Fairview Microwave has a control voltage of 30V and maximum VSWR of 1.4:1. Our FMSW6529 coaxial electromechanical RF relay switch FMSW6529 is rated for a maximum insertion loss of 0.4 dB and a minimum isolation of 65 dB. The narrow body electromechanical relay switch features a coaxial relay include indicators and diodes other switch functions. This RF switch operates at a frequency ranging from DC to 18 GHz. This FMSW6529 SPDT electromechanical relay switch has an IP64 ingress protection rating with a Level 1 moisture seal. The Fairview Microwave’s FMSW6529 is a ruggedized electromechanical relay switch SPDT which has a Terminal female connector port and a latching actuator for preventing system failure. The SPDT RF switches have max VSWR 1.4:1 and are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical RF switch operates between -54 to 85 degree C temperature and has solder terminals control connector type. The Fairview Microwave is where to buy a DC - 18 GHz SPDT electromechanical RF relay switch for quick shipment worldwide and this 65 dB isolation FMSW6529 is just one of more than a million parts we have available. We also stock a wide selection of other 30V radio frequency switch relay products that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF electromechanical relay switches as per your requirement. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,361.6000 / $1,480.0000 | Buy Now |