Part Details for FMSW6554 by Fairview Microwave Inc
Overview of FMSW6554 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMSW6554-ND
|
DigiKey | EM RELAY SWITCH 12 GHZ 28 V TYPE Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,304.8700 | Buy Now |
DISTI #
74902062
|
RS | Transfer, IP64 Rated Electromechanical Relay Latching Switch, DC to 12 GHz, Up | Fairview Microwave FMSW6554 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,356.4400 | RFQ |
|
Onlinecomponents.com | Transfer, IP64 Rated Electromechanical Relay Latching Switch, DC to 12 GHz, Up to 600W, 28VDC, N | 0 |
|
$1,167.0300 / $1,254.8200 | Buy Now |
DISTI #
FMSW6554
|
Fairview Microwave | Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 60 dB. Transfer, IP64 Rated Electromechanical Relay Latching Switch, DC to 12 GHz, Up to 600W, 28VDC, N, The RF electromechanical relay coax switch part number FMSW6554 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a transfer design with latching actuator and N ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 12 GHz. This electromechanical relay transfer RF switch from Fairview Microwave has a control voltage of 30V and maximum VSWR of 1.7:1. Our FMSW6554 coaxial electromechanical RF relay switch FMSW6554 is rated for a maximum insertion loss of 0.7 dB and a minimum isolation of 60 dB. This RF switch operates at a frequency ranging from DC to 12 GHz. This FMSW6554 transfer electromechanical relay switch has an IP64 ingress protection rating with a Level 1 moisture seal. The Fairview Microwave’s FMSW6554 is a ruggedized electromechanical relay switch transfer which has a N female connector port and a latching actuator for preventing system failure. The transfer RF switches have max VSWR 1.7:1 and are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical RF switch operates between -54 to 85 degree C temperature and has solder terminals control connector type. The Fairview Microwave is where to buy a DC - 12 GHz transfer electromechanical RF relay switch for quick shipment worldwide and this 60 dB isolation FMSW6554 is just one of more than a million parts we have available. We also stock a wide selection of other 30V radio frequency switch relay products that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF electromechanical relay switches as per your requirement. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,242.0000 / $1,350.0000 | Buy Now |