Part Details for FMSW7297 by Fairview Microwave Inc
Overview of FMSW7297 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW7297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8622
|
Newark | Transfer, Electromechanical Relay Latching Switch, Dc To 43 Ghz, 28Vdc, 5W, Diodes, Self Cut-Off, Solder Terminals, 2.92Mm |Fairview Microwave FMSW7297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,140.3700 / $2,398.4200 | Buy Now |
DISTI #
74902011
|
RS | Transfer, Electromechanical Relay Latching Switch, DC to 43 GHz, 28VDC, 5W, Dio | Fairview Microwave FMSW7297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,310.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,994.0800 / $2,107.5100 | Buy Now | |
DISTI #
FMSW7297
|
Fairview Microwave | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 43 GHz, Maximum Input Power (CW): 5 Watts, Maximum VSWR: 2:1, Maximum Insertion Loss: 1.3 dB, Minimum Isolation: 50 dB. Transfer, Electromechanical Relay Latching Switch, DC to 43 GHz, 28VDC, 5W, Diodes, Self Cut-Off, Solder Terminals, 2.92mm, The RF electromechanical relay switch part number FMSW7297 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a transfer design with a latching actuator and 2.92mm ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 43 GHz and a maximum power of 5 watts (CW). The 5 watts electromechanical relay transfer RF switch from Fairview Microwave has a control voltage of 30 Volts and maximum VSWR of 2:1. This FMSW7297 coaxial electromechanical relay switch has a maximum insertion loss of 1.3 dB and a minimum isolation of 50 dB. The electromechanical switch with 2.92mm connector features self cut off and diodes. This RF switch operates at a frequency ranging from DC to 43 GHz. Our high-quality 43 GHz RF relay switch comes with a typical operating voltage of 28 Volts. The latching electromechanical switch has a maximum switch speed of 20 ms and a housing plating of electroless nickel. Fairview Microwave’s FMSW7297 transfer RF switch with a maximum actuating set current of 250 mA has a length of 2 inches, width of 2.16 inches, and height of 1.26 inches. This electromechanical switch with solder terminals can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 43 GHz transfer electromechanical RF relay switch for quick shipment worldwide, and this FMSW7297 is just one of more than a million parts we have available. We also stock a wide selection of other 30 Volts radio frequency switches that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirement. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,115.9800 / $2,299.9800 | Buy Now |