Part Details for FMSW8007 by Fairview Microwave Inc
Overview of FMSW8007 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW8007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2162
|
Newark | Sma High Power Pin Diode Switch From 10 Mhz To 1000 Mhz Rated At 30 Watts And Hot Switching |Fairview Microwave FMSW8007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,219.8800 / $3,608.0900 | Buy Now |
DISTI #
5328-FMSW8007-ND
|
DigiKey | PIN DIODE SWITCH SMA SPDT 1GHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,929.1700 | Buy Now |
DISTI #
74902002
|
RS | SMA High Power PIN Diode Switch From 10 MHz to 1000 MHz Rated at 30 Watts and Ho | Fairview Microwave FMSW8007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,476.5300 | RFQ |
|
Onlinecomponents.com | SMA High Power PIN Diode Switch From 10 MHz to 1000 MHz Rated at 30 Watts and Hot Switching RoHS: Compliant | 0 |
|
$2,954.8200 / $3,170.4400 | Buy Now |
DISTI #
FMSW8007
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 1 GHz, Impedance: 50 Ohm, Maximum Input Power: 30 Watts, Maximum Input VSWR: 1.4:1, Maximum Insertion Loss: 0.75 dB, Minimum Isolation: 40 dB. SMA High Power PIN Diode Switch From 10 MHz to 1 GHz Rated at 30 Watts and Hot Switching, PIN diode RF switch part number FMSW8007 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SPDT design (single pole double throw) with SMA ports. Our coaxial SPDT PIN diode switch is rated for a maximum frequency of 1 GHz and a maximum power of 30 Watts. PIN diode single pole double throw RF switch FMSW8007 from Fairview Microwave is rated for an insertion loss maximum of 0.75 dB and a minimum isolation of 40 dB. Additional SPDT PIN diode RF switch specs for this can be found on its radio frequency SPDT PIN diode switch PDF specifications datasheet above. Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole double throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,183.2000 / $3,460.0000 | Buy Now |