Part Details for FMSW8015 by Fairview Microwave Inc
Overview of FMSW8015 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW8015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8629
|
Newark | Spdt, Terminated, Electromechanical Relay Latching Switch, Dc To 53Ghz, 28Vdc, Solder Terminal, 2.4Mm |Fairview Microwave FMSW8015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,380.0100 / $2,666.9700 | Buy Now |
DISTI #
5328-FMSW8015-ND
|
DigiKey | EM RELAY SWITCH 53 GHZ 28 V 2.4M Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,472.0000 | Buy Now |
DISTI #
74901995
|
RS | SPDT, Terminated, Electromechanical Relay Latching Switch, DC to 53GHz, 28VDC, | Fairview Microwave FMSW8015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,569.7100 | RFQ |
|
Onlinecomponents.com | SPDT, Terminated, 2.4mm, Electromechanical Relay Latching Switch, DC to 53GHz, 28VDC, Solder Terminal RoHS: Compliant | 0 |
|
$2,184.0900 / $2,343.4700 | Buy Now |
DISTI #
77725226
|
Verical | FMSW8015 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,046.0000 / $2,557.5000 | Buy Now |
DISTI #
FMSW8015
|
Fairview Microwave | Key Specifications, Connector Series: 2.4mm, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 53 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 3 Watts, Maximum VSWR: 2.8:1, Maximum Insertion Loss: 1.8 dB, Minimum Isolation: 50 dB. SPDT, Terminated, Electromechanical Relay Latching Switch, DC to 53GHz, 28VDC, Solder Terminal, 2.4mm, The RF electromechanical relay switch part number FMSW8015 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a SPDT design with a latching actuator and 2.4mm female ports. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 53 GHz and a maximum power of 3 watts (CW). The 3 watts electromechanical relay SPDT RF switch from Fairview Microwave has a control voltage of 30 Volts and a maximum VSWR of 2.8:1. This FMSW8015 coaxial electromechanical relay switch has a maximum insertion loss of 1.8 dB and a minimum isolation of 50 dB. This RF switch operates at a frequency ranging from DC to 53 GHz. Our high-quality 53 GHz RF relay switch comes with a typical operating voltage of 28 Volts. The latching electromechanical switch has a maximum switch speed of 20 ms. Fairview Microwave’s FMSW8015 SPDT RF switch with a maximum actuating set current of 200 mA has a length of 1.95 inches, width of 2.75 inches, and height of 0.92 inches. This electromechanical switch with solder terminals can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 53 GHz SPDT electromechanical RF relay switch for quick shipment worldwide, and this FMSW8015 is just one of more than a million parts we have available. We also stock a wide selection of other 30 Volts radio frequency switches that will ship the same business day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,250.6000 / $2,557.5000 | Buy Now |