Part Details for FMTP-15-D-03.85-01-F-R by Samtec Inc
Overview of FMTP-15-D-03.85-01-F-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FMTP-15-D-03.85-01-F-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FMTP-15-D-03.85-01-F-R-ND
|
DigiKey | .050" TIGER EYE IDC TWISTED PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3300 | Buy Now |
DISTI #
FMTP-15-D-03.85-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.098m 30AWG 30 POS IDC to 30 POS IDC HDR-HDR - Bulk (Alt: FMTP-15-D-03.85-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0000 / $20.9900 | Buy Now |
DISTI #
200-FMTP15D038501FR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.3300 / $20.9900 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal | 0 |
|
$8.8900 / $20.9900 | Buy Now |
DISTI #
FMTP-15-D-03.85-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.098m 30AWG 30 POS IDC to 30 POS IDC HDR-HDR - Bulk (Alt: FMTP-15-D-03.85-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0000 / $20.9900 | Buy Now |
DISTI #
000000000003988542
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Twisted Pair Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$13.7700 / $20.9900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal | 0 |
|
$8.8900 / $20.9900 | Buy Now |
DISTI #
5cd8e6d2cd7c1c4c383695ba
|
Samtec | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$8.8900 / $20.9900 | Buy Now |