Part Details for FMTR10-06403-033 by Fairview Microwave Inc
Overview of FMTR10-06403-033 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR10-06403-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033894
|
RS | 3-SLOT TRB PLUG 1000 OHM TERMINATOR NO CHAIN | Fairview Microwave FMTR10-06403-033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$117.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$100.9300 / $127.9800 | Buy Now | |
DISTI #
FMTR10-06403-033
|
Fairview Microwave | Key Specifications, Connector Series: TRB 3-Slot, Connector Gender: Plug, Minimum Frequency: DC, Maximum Frequency: 500 MHz, Impedance: 1000 Ohm. 3-SLOT TRB PLUG 1000 OHM TERMINATOR NO CHAIN, Fairview Microwave’s FMTR10-06403-033 MIL-STD-1553 BUS Terminator is part of a wide selection of coaxial terminator products offered for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement and defense/military, etc, that are specifically prepared for quick shipment. Our coaxial radio frequency terminator is manufactured in a MIL-STD-1553 BUS design with TRB 3-slot plug connector. This RF terminator is commonly used to terminate devices such as couplers, hybrids, circulators and combiners. TRB 3-slot plug terminator from Fairview Microwave is available with a 1000 Ohm impedance and is rated for a maximum frequency of 500 MHz. Our 1000 Ohm RF terminator has gasket made from rubber. Additional dimensions and specifications for this terminator are on our downloadable PDF datasheet above. Fairview Microwave’s FMTR10-06403-033 has a TRB 3-slot connector and a brass housing body. This RF terminator is designed to withstand temperatures between -55 to 200 deg C. This radio frequency terminator operates between frequency ranging from DC to 500 MHz. Our RF terminator has bronze inner conductor material with gold 30 micro inches plating. Our terminator is suitable for TRB plug applications. Fairview Microwave is where to buy a 500 MHz RF load/terminator for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load terminator products that will ship the same day. Our TRB 3-slot plug terminator is in stock and ships the same day from our Allen, TX, United States warehouse. Min Qty: 1 Package Multiple: 1 | 3 |
|
$101.4700 / $117.9900 | Buy Now |