Part Details for FMTR1105 by Fairview Microwave Inc
Overview of FMTR1105 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2289
|
Newark | Rf Load 1 Watts To 50 Ghz 2.4Mm Female |Fairview Microwave FMTR1105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$403.1900 / $495.1900 | Buy Now |
DISTI #
5328-FMTR1105-ND
|
DigiKey | TERM JACK 2.4MM 1.2 VSWR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$409.9400 | Buy Now |
DISTI #
74901878
|
RS | RF Load 1 Watts to 50 GHz 2.4mm Female | Fairview Microwave FMTR1105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$383.1000 / $411.9500 | RFQ |
|
Onlinecomponents.com | RF Load 1 Watts to 50 GHz 2.4mm Female RoHS: Compliant | 0 |
|
$365.3000 / $386.6400 | Buy Now |
DISTI #
77725926
|
Verical | FMTR1105 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$327.9900 / $409.9900 | Buy Now |
DISTI #
FMTR1105
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: 2.4mm, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 1 Watt. RF Load 1 Watts to 50 GHz 2.4mm Female, RF load / termination (also known as a dummy load) part number FMTR1105 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with 2.4mm connector. This 2.4mm RF load is a female gender and has no chain. 2.4mm female RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 50 GHz. Dummy load / RF termination part number FMTR1105 has a maximum input power of 1 Watt and a maximum VSWR of 1.2:1. Additional female 2.4mm RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$368.9900 / $409.9900 | Buy Now |