Part Details for FMTR1157 by Fairview Microwave Inc
Overview of FMTR1157 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTR1157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2334
|
Newark | 4.3-10 Female (Jack) Termination (Load) 300 Watts, 0.4 Ghz To 6 Ghz, Low Pim Black Anodized Aluminum |Fairview Microwave FMTR1157 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,807.6500 / $2,025.5900 | Buy Now |
DISTI #
5328-FMTR1157-ND
|
DigiKey | TERM JACK 4.3-10 300 WATTS Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,877.5200 | Buy Now |
DISTI #
74901833
|
RS | 4.3-10 Female (Jack) Termination (Load) 300 Watts, 0.4 GHz to 6 GHz, Low PIM Bl | Fairview Microwave FMTR1157 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,951.7300 | RFQ |
|
Onlinecomponents.com | 4.3-10 Female (Jack) Termination (Load) 300 Watts, 0.4 GHz to 6 GHz, Low PIM Black Anodized Aluminum RoHS: Compliant | 0 |
|
$1,684.1100 / $1,779.9000 | Buy Now |
DISTI #
FMTR1157
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: 4.3-10, Connector Gender: Female, Minimum Frequency: 400 MHz, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum Power: 300 Watt. 4.3-10 Female (Jack) Termination (Load) 300 Watts, 0.4 GHz to 6 GHz, Low PIM Black Anodized Aluminum, Fairview Microwave’s FMTR1157 RF load termination (also known as a dummy load) is just part of a wide selection of coaxial terminator products offered for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement and defense/military, etc, that are specifically prepared for quick shipment. Our coaxial radio frequency load termination is manufactured in a RF load design with 4.3-10 female connector. This connectorized RF termination is commonly used to terminate devices such as couplers, hybrids, circulators and combiners. 4.3-10 female RF load termination from Fairview Microwave is available with a 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. This RF termination has 0 dBc typical PIM performance. Additional dimensions and specifications for this RF load termination are on our downloadable PDF datasheet above. Fairview Microwave’s FMTR1157 has a 4.3-10 connector and a brass housing body. This RF termination is designed to withstand temperatures between -40 to 75 deg C. This radio frequency termination operates between frequency ranging from 400 MHz to 6 GHz. Our termination is suitable for wireless, SatCom, test and measurement, commercial and military communication, base station and 4G/AWS/PCS applications. Fairview Microwave is where to buy a 6 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. Our 4.3-10 female RF load termination is in stock and ships the same day from our Allen, TX, United States warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,806.4800 / $1,942.4500 | Buy Now |