Part Details for FMVC012 by Fairview Microwave Inc
Overview of FMVC012 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMVC012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2348
|
Newark | Vco (Voltage Controlled Oscillator) 0.175 Inch Smt (Surface Mount), Frequency Of 4.8 Ghz To 5.7 Ghz, Phase Noise -84 Dbc/Hz |Fairview Microwave FMVC012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$77.8700 / $89.7000 | Buy Now |
DISTI #
5328-FMVC012-ND
|
DigiKey | VOLT CONTROL OSC 4.8GHZ-5.7GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.6800 | Buy Now |
DISTI #
74901819
|
RS | VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency o | Fairview Microwave FMVC012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4600 / $69.3300 | RFQ |
|
Onlinecomponents.com | VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 4.8 GHz to 5.7 GHz, Phase Noise -84 dBc/Hz RoHS: Compliant | 0 |
|
$59.0100 / $80.1500 | Buy Now |
DISTI #
77726350
|
Verical | VCO (VoltageControlled Oscillator) 0.175 inchCommercial Frequency of 4.8 GHz to 5.7 GHz, Phase Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$55.1900 / $68.9900 | Buy Now |
DISTI #
FMVC012
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$62.0900 / $68.9900 | Buy Now |