Part Details for FMVC019 by Fairview Microwave Inc
Overview of FMVC019 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMVC019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2350
|
Newark | Vco (Voltage Controlled Oscillator) 0.175 Inch Smt (Surface Mount), Frequency Of 10 Ghz To 11 Ghz, Phase Noise -72 Dbc/Hz |Fairview Microwave FMVC019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$157.4000 / $195.0200 | Buy Now |
DISTI #
5328-FMVC019-ND
|
DigiKey | VOLT CONTROL OSC 10GHZ-11GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$139.9700 | Buy Now |
DISTI #
74901817
|
RS | VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency o | Fairview Microwave FMVC019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.6400 / $150.7100 | RFQ |
|
Onlinecomponents.com | VCO (Voltage Controlled Oscillator) 0.175 inch SMT (Surface Mount), Frequency of 10 GHz to 11 GHz, Phase Noise -72 dBc/Hz RoHS: Compliant | 0 |
|
$129.6600 / $162.6900 | Buy Now |
DISTI #
FMVC019
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 14 |
|
$134.9900 / $149.9900 | Buy Now |