Part Details for FMVC31018 by Fairview Microwave Inc
Overview of FMVC31018 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMVC31018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2376
|
Newark | Voltage Controlled Oscillator, 850 Mhz To 890 Mhz, Pout +8 Dbm, Phase Noise Of -99 Dbc/Hz, 0V To 5V Tuning Range, Sma |Fairview Microwave FMVC31018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$475.9600 / $584.5700 | Buy Now |
DISTI #
5328-FMVC31018-ND
|
DigiKey | VOLT CONTROL OSC 850MHZ-890MHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$443.6100 | Buy Now |
DISTI #
74901791
|
RS | Voltage Controlled Oscillator, 850 MHz to 890 MHz, Pout +8 dBm, Phase Noise of | Fairview Microwave FMVC31018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$452.2600 / $486.3100 | RFQ |
|
Onlinecomponents.com | Voltage Controlled Oscillator, 850 MHz to 890 MHz, Pout +8 dBm, Phase Noise of -99 dBc/Hz, 0V to 5V Tuning Range, SMA RoHS: Compliant | 0 |
|
$431.2300 / $456.4200 | Buy Now |
DISTI #
FMVC31018
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$435.5900 / $483.9900 | Buy Now |