Part Details for FMW-65-0001 by Schurter Electronic Components
Overview of FMW-65-0001 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FMW-65-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5658-ND
|
DigiKey | LINE FILTER 250V/440VAC 3A CHAS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
60 In Stock |
|
$26.3250 / $35.0100 | Buy Now |
DISTI #
FMW-65-0001
|
Avnet Americas | FMW4 INPUT FILTER 3A - Boxed Product (Development Kits) (Alt: FMW-65-0001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$25.6932 / $30.1288 | Buy Now |
DISTI #
693-FMW-65-0001
|
Mouser Electronics | Power Line Filters FMW4 INPUT FILTER 3A | 7 |
|
$26.3200 / $34.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$27.3600 | Buy Now |
|
Onlinecomponents.com | FMW4 INPUT FILTER 3A RoHS: Compliant | 0 |
|
$27.3000 / $37.0700 | Buy Now |
DISTI #
FMW-65-0001
|
Avnet Americas | FMW4 INPUT FILTER 3A - Boxed Product (Development Kits) (Alt: FMW-65-0001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$25.6932 / $30.1288 | Buy Now |
DISTI #
FMW-65-0001
|
Avnet Americas | FMW4 INPUT FILTER 3A - Boxed Product (Development Kits) (Alt: FMW-65-0001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$25.6932 / $30.1288 | Buy Now |
DISTI #
000000000002270362
|
Sager | Power Line Filters FMW4 INPUT FILTER 3A Min Qty: 10 | 0 |
|
$26.6600 / $30.0900 | Buy Now |
DISTI #
FMW-65-0001
|
Avnet Abacus | FMW4 INPUT FILTER 3A (Alt: FMW-65-0001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMW4 INPUT FILTER 3A RoHS: Compliant | 0 |
|
$27.3000 / $37.0700 | Buy Now |
Part Details for FMW-65-0001
FMW-65-0001 CAD Models
FMW-65-0001 Part Data Attributes
|
FMW-65-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMW-65-0001
Schurter Electronic Components
Three Phase EMI Filter, 440V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | INDUCTANCE 1 MILLIHENRY | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 43 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 0.5 mA | |
Length | 66 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 440 V | |
Width | 51 mm |