Part Details for FMW187TR1001 by Fairview Microwave Inc
Overview of FMW187TR1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW187TR1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3234
|
Newark | Wr-187 Waveguide Termination 70 Watts With A 4.4 Ghz To 5 Ghz Frequency Range, Brass With Cpr-187F Flange |Fairview Microwave FMW187TR1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$796.5600 / $914.1700 | Buy Now |
DISTI #
5328-FMW187TR1001-ND
|
DigiKey | WG TERMINATION WR-187 4.4-5 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$782.9200 | Buy Now |
DISTI #
74901722
|
RS | WR-187 Waveguide Termination 70 Watts with a 4.4 GHz to 5 GHz Frequency Range, | Fairview Microwave FMW187TR1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$756.8900 / $813.8700 | RFQ |
|
Onlinecomponents.com | WR-187 Waveguide Termination 70 Watts with a 4.4 GHz to 5 GHz Frequency Range, Brass with CPR-187F Flange RoHS: Compliant | 0 |
|
$710.8800 / $752.8900 | Buy Now |
DISTI #
77726254
|
Verical | FMW187TR1001 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$648.0000 / $810.0000 | Buy Now |
DISTI #
FMW187TR1001
|
Fairview Microwave | Key Specifications, Maximum Power: 70 Watt, Waveguide Size: WR-187, Minimum Frequency: 4.4 GHz, Maximum Frequency: 5 GHz. Min Qty: 1 Package Multiple: 1 | 2 |
|
$729.0000 / $810.0000 | Buy Now |