Part Details for FMW187TR1002 by Fairview Microwave Inc
Overview of FMW187TR1002 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW187TR1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3235
|
Newark | Wr-187 Waveguide Termination 5 Watts With A 3.94 Ghz To 5.99 Ghz Frequency Range, Aluminum With Cpr-187F Flange |Fairview Microwave FMW187TR1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$545.7900 / $670.3300 | Buy Now |
DISTI #
5328-FMW187TR1002-ND
|
DigiKey | WG TERMINATION WR-187 3.94-5.99 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$214.2700 | Buy Now |
DISTI #
74901721
|
RS | WR-187 Waveguide Termination 5 Watts with a 3.94 GHz to 5.99 GHz Frequency Rang | Fairview Microwave FMW187TR1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$518.6100 / $557.6500 | RFQ |
|
Onlinecomponents.com | WR-187 Waveguide Termination 5 Watts with a 3.94 GHz to 5.99 GHz Frequency Range, Aluminum with CPR-187F Flange RoHS: Compliant | 0 |
|
$494.5000 / $523.4000 | Buy Now |
DISTI #
77728916
|
Verical | FMW187TR1002 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$171.4300 / $214.2900 | Buy Now |
DISTI #
FMW187TR1002
|
Fairview Microwave | Key Specifications, Maximum Power: 5 Watt, Waveguide Size: WR-187, Minimum Frequency: 3.94 GHz, Maximum Frequency: 5.99 GHz. Min Qty: 1 Package Multiple: 1 | 2 |
|
$488.4000 / $555.0000 | Buy Now |