Part Details for FMWAN1011 by Fairview Microwave Inc
Overview of FMWAN1011 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2502
|
Newark | Standard Gain Horn Waveguide Antenna, Wr-15, 50 Ghz To 75 Ghz, Ug-385/U-Mod Round Cover Flange, 20 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,582.0200 / $1,772.7600 | Buy Now |
DISTI #
5328-FMWAN1011-ND
|
DigiKey | WG ANTENNA WR-15 50-75 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,439.1900 | Buy Now |
DISTI #
74901517
|
RS | Standard Gain Horn Waveguide Antenna, WR-15, 50 GHz to 75 GHz, UG-385/U-Mod Rou | Fairview Microwave FMWAN1011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,708.1200 | RFQ |
|
Onlinecomponents.com | Standard Gain Horn Waveguide Antenna, WR-15, 50 GHz to 75 GHz, UG-385/U-Mod Round Cover Flange, 20 dBi Nominal Gain | 0 |
|
$1,473.9000 / $1,557.7300 | Buy Now |
DISTI #
77729178
|
Verical | Standard Gain Horn Waveguide Antenna, WR-15, 50 GHz to 75 GHz, UG-385/U-Mod RoundCover Flange, 20 dBi Nominal Gain Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,530.0000 / $1,700.0000 | Buy Now |
DISTI #
FMWAN1011
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,360.0000 / $1,700.0000 | Buy Now |