Part Details for FMWAN1014 by Fairview Microwave Inc
Overview of FMWAN1014 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2505
|
Newark | Standard Gain Horn Waveguide Antenna, Wr-12, 60 Ghz To 90 Ghz, Ug-387/U-Mod Round Cover Flange, 15 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$781.8100 / $897.2400 | Buy Now |
DISTI #
5328-FMWAN1014-ND
|
DigiKey | WG ANTENNA WR-12 60-90 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$673.0330 / $683.6300 | Buy Now |
DISTI #
74901514
|
RS | Standard Gain Horn Waveguide Antenna, WR-12, 60 GHz to 90 GHz, UG-387/U-Mod Rou | Fairview Microwave FMWAN1014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$742.8800 / $798.8000 | RFQ |
|
Onlinecomponents.com | Standard Gain Horn Waveguide Antenna, WR-12, 60 GHz to 90 GHz, UG-387/U-Mod Round Cover Flange, 15 dBi Nominal Gain | 0 |
|
$697.7200 / $738.9500 | Buy Now |
DISTI #
FMWAN1014
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 0 |
|
$747.3000 / $795.0000 | Buy Now |