Part Details for FMWAN1015 by Fairview Microwave Inc
Overview of FMWAN1015 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2506
|
Newark | Standard Gain Horn Waveguide Antenna, Wr-12, 60 Ghz To 90 Ghz, Ug-387/U-Mod Round Cover Flange, 20 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$993.2400 / $1,139.8900 | Buy Now |
DISTI #
5328-FMWAN1015-ND
|
DigiKey | WG ANTENNA WR-12 60-90 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$855.0480 / $868.5100 | Buy Now |
DISTI #
74901513
|
RS | Standard Gain Horn Waveguide Antenna, WR-12, 60 GHz to 90 GHz, UG-387/U-Mod Rou | Fairview Microwave FMWAN1015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$943.7800 / $1,014.8300 | RFQ |
|
Onlinecomponents.com | Standard Gain Horn Waveguide Antenna, WR-12, 60 GHz to 90 GHz, UG-387/U-Mod Round Cover Flange, 20 dBi Nominal Gain | 0 |
|
$886.4100 / $938.7900 | Buy Now |
DISTI #
77725376
|
Verical | Standard Gain Horn Waveguide Antenna, WR-12, 60 GHz to 90 GHz, UG-387/U-Mod RoundCover Flange, 20 dBi Nominal Gain Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$909.0000 / $1,010.0000 | Buy Now |
DISTI #
FMWAN1015
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$808.0000 / $1,010.0000 | Buy Now |