Part Details for FMWAN1016 by Fairview Microwave Inc
Overview of FMWAN1016 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2507
|
Newark | Wr-12 Waveguide Standard Gain Horn Antenna With Ug-387/U Flange, 25 Dbi Gain And 60 Ghz To 90 Ghz Rohs Compliant: Yes |Fairview Microwave FMWAN1016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,056.6300 / $2,304.5900 | Buy Now |
DISTI #
5328-FMWAN1016-ND
|
DigiKey | WG ANTENNA WR-12 60-90 GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,870.9500 | Buy Now |
DISTI #
74901512
|
RS | WR-12 Waveguide Standard Gain Horn Antenna With UG-387/U Flange, 25 dBi Gain an | Fairview Microwave FMWAN1016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,220.5600 | RFQ |
|
Onlinecomponents.com | WR-12 Waveguide Standard Gain Horn Antenna With UG-387/U Flange, 25 dBi Gain and 60 GHz to 90 GHz | 0 |
|
$1,916.0700 / $2,025.0500 | Buy Now |
DISTI #
FMWAN1016
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,077.4000 / $2,210.0000 | Buy Now |