Part Details for FMWAN1017 by Fairview Microwave Inc
Overview of FMWAN1017 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2508
|
Newark | Standard Gain Horn Waveguide Antenna, Wr-10, 75 Ghz To 110 Ghz, Ug-387/U-Mod Round Cover Flange, 10 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$958.8200 / $1,100.3900 | Buy Now |
DISTI #
5328-FMWAN1017-ND
|
DigiKey | WG ANTENNA WR-10 75-110 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$583.5200 / $601.6100 | Buy Now |
DISTI #
74901511
|
RS | Standard Gain Horn Waveguide Antenna, WR-10, 75 GHz to 110 GHz, UG-387/U-Mod Ro | Fairview Microwave FMWAN1017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$911.0800 / $979.6600 | RFQ |
|
Onlinecomponents.com | Standard Gain Horn Waveguide Antenna, WR-10, 75 GHz to 110 GHz, UG-387/U-Mod Round Cover Flange, 10 dBi Nominal Gain | 0 |
|
$855.6900 / $906.2600 | Buy Now |
DISTI #
77726582
|
Verical | Standard Gain Horn Waveguide Antenna, WR-10, 75 GHz to 110 GHz, UG-387/U-Mod RoundCover Flange, 10 dBi Nominal Gain Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$877.5000 / $975.0000 | Buy Now |
DISTI #
FMWAN1017
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$916.5000 / $975.0000 | Buy Now |