Part Details for FMWAN102-10 by Fairview Microwave Inc
Overview of FMWAN102-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN102-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2511
|
Newark | Wr-102 Waveguide Antenna With 10 Dbi Gain And 7 Ghz To 11 Ghz |Fairview Microwave FMWAN102-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$844.7400 / $969.4700 | Buy Now |
DISTI #
5328-FMWAN102-10-ND
|
DigiKey | WG ANTENNA WR-102 7-11 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$727.2140 / $738.6700 | Buy Now |
DISTI #
74901508
|
RS | WR-102 Waveguide Antenna With 10 dBi Gain and 7 GHz to 11 GHz | Fairview Microwave FMWAN102-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$802.6900 / $863.1000 | RFQ |
|
Onlinecomponents.com | WR-102 Waveguide Antenna With 10 dBi Gain and 7 GHz to 11 GHz RoHS: Compliant | 0 |
|
$753.8900 / $798.4400 | Buy Now |
DISTI #
77726358
|
Verical | FMWAN102-10 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$773.1000 / $859.0000 | Buy Now |
DISTI #
FMWAN102-10
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 3 |
|
$798.8700 / $859.0000 | Buy Now |