Part Details for FMWAN102-10SM by Fairview Microwave Inc
Overview of FMWAN102-10SM by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN102-10SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2516
|
Newark | Wr-102 Standard Gain Horn With 10 Dbi Gain, Sma Male Connector |Fairview Microwave FMWAN102-10SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,111.2500 / $1,275.3200 | Buy Now |
DISTI #
5328-FMWAN102-10SM-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-102- Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$956.6380 / $971.7000 | Buy Now |
DISTI #
74901503
|
RS | WR-102 Standard Gain Horn with 10 dBi gain, SMA Male connector | Fairview Microwave FMWAN102-10SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,135.4000 | RFQ |
|
Onlinecomponents.com | WR-102 Standard Gain Horn with 10 dBi gain, SMA Male connector RoHS: Compliant | 0 |
|
$991.7200 / $1,050.3300 | Buy Now |
DISTI #
FMWAN102-10SM
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-102, Gain Min: 10, Beam Width, 3dB V: 52.1, Beam Width, 3dB H: 51.6, Frequency, Min: 7 GHz, Frequency, Max: 11 GHz. WR-102 Standard Gain Horn with 10 dBi gain, SMA Male connector, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FMWAN102-10SM from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-102 waveguide size. Waveguide antenna FMWAN102-10SM that operates from 7 GHz – 11 GHz it is able to achieve an impressive gain of 10 dBi, is equipped with a WR-102 designation. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$994.4000 / $1,130.0000 | Buy Now |