Part Details for FMWAN102-15NF by Fairview Microwave Inc
Overview of FMWAN102-15NF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN102-15NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2519
|
Newark | Wr-102 Standard Gain Horn With 15 Dbi Gain, N Female Connector |Fairview Microwave FMWAN102-15NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,150.5800 / $1,320.4700 | Buy Now |
DISTI #
5328-FMWAN102-15NF-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-102- Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$990.5010 / $1,006.1000 | Buy Now |
DISTI #
74901500
|
RS | WR-102 Standard Gain Horn with 15 dBi gain, N Female connector | Fairview Microwave FMWAN102-15NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,175.5900 | RFQ |
|
Onlinecomponents.com | WR-102 Standard Gain Horn with 15 dBi gain, N Female connector RoHS: Compliant | 0 |
|
$1,026.8300 / $1,087.5100 | Buy Now |
DISTI #
FMWAN102-15NF
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-102, Gain Min: 15, Beam Width, 3dB V: 31, Beam Width, 3dB H: 32, Frequency, Min: 7 GHz, Frequency, Max: 11 GHz. WR-102 Standard Gain Horn with 15 dBi gain, N Female connector, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FMWAN102-15NF from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-102 waveguide size. Waveguide antenna FMWAN102-15NF that operates from 7 GHz – 11 GHz it is able to achieve an impressive gain of 15 dBi, is equipped with a WR-102 designation. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,029.6000 / $1,170.0000 | Buy Now |